LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity BMC1HY0150AN product image
  • BMC1HY0150AN thumbnail 1
  • BMC1HY0150AN thumbnail 2
  • BMC1HY0150AN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity BMC1HY0150ANRoHS

Manufacturer
MPN
BMC1HY0150AN
LCSC Part #
C5557999
Packaging
0201
Customer #
Key Attributes
FERRITE BEAD 150Ω 0201 1LN
Datasheetpdf iconTE Connectivity BMC1HY0150AN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerTE Connectivity
Packaging0201
DC Resistance(DCR)500mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating200mA
Impedance @ Frequency150Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Effective EMI protection
  • Low DC resistance
  • High soldering heat resistance
  • Multiple size availability
  • The BMC Series of beads cover a wide range of impedance characteristics.
  • The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
  • This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes

Applications

AI Translation
  • Cellular Phones
  • Computers and Peripheral Equipment
  • Automation Controls
  • Sensors
  • VCRS, Television, Pagers
  • Circuit Where a Stable Ground is Unavailable
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0587$ 0.29
50+$ 0.0572$ 2.86
150+$ 0.0562$ 8.43
500+$ 0.0553$ 27.65
Standard Packaging15000/Full Reel
Better price for more quantity?
$