TI LM5005MHX/NOPB
| Manufacturer | |
| MPN | LM5005MHX/NOPB |
| LCSC Part # | C55575 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | High Voltage 2.5 Amp Buck Regulator |
| Datasheet | TI LM5005MHX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator;Built-in current sense resistor | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.225V~70V | |
| Output Current | 2.5A | |
| Quiescent Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator;Built-in current sense resistor |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.225V~70V | |
| Output Current | 2.5A | |
| Quiescent Current | 60uA |
Introduction
The LM5005 high voltage switching regulator features all of the functions necessary to implement an efficient high voltage buck regulator using a minimum of external components. This easy to use regulator includes a 75V N-Channel buck switch with an output current capability of 2.5 Amps. The regulator control method is based upon current mode control utilizing an emulated current ramp. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications. The operating frequency is programmable from 50kHz to 500kHz. An oscillator synchronization pin allows multiple LM5005 regulators to self-synchronize or to be synchronized to an external clock. Additional protection features include: current limit, thermal shutdown and remote shutdown capability. The device is available in a power enhanced HTSSOP package featuring an exposed die attach pad to aid thermal dissipation.
Features
- Integrated 75V, 2.5A N-Channel Buck Switch
- Ultra-wide input voltage range from 7V to 75V
- Internal high voltage bias regulator
- Adjustable output voltage from 1.225V, 1.5% feedback reference accuracy
- Current mode control with emulated inductor current ramp
- Single resistor oscillator frequency setting
- Oscillator synchronization input
- Programmable soft-start
- Shutdown / Standby input
- Wide bandwidth error amplifier
- Thermal Shutdown
Applications
- telecom
- industrial
- automotive power bus voltage ranges
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3203 | $ 3.32 |
| 10+ | $ 2.8532 | $ 28.53 |
| 30+ | $ 2.5615 | $ 76.85 |
| 100+ | $ 2.1747 | $ 217.47 |
| 500+ | $ 2.0404 | $ 1020.20 |
| 1,000+ | $ 1.9814 | $ 1981.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator;Built-in current sense resistor | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.225V~70V | |
| Output Current | 2.5A | |
| Quiescent Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Built-in LDO regulator;Built-in current sense resistor |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.225V~70V | |
| Output Current | 2.5A | |
| Quiescent Current | 60uA |
Introduction
The LM5005 high voltage switching regulator features all of the functions necessary to implement an efficient high voltage buck regulator using a minimum of external components. This easy to use regulator includes a 75V N-Channel buck switch with an output current capability of 2.5 Amps. The regulator control method is based upon current mode control utilizing an emulated current ramp. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications. The operating frequency is programmable from 50kHz to 500kHz. An oscillator synchronization pin allows multiple LM5005 regulators to self-synchronize or to be synchronized to an external clock. Additional protection features include: current limit, thermal shutdown and remote shutdown capability. The device is available in a power enhanced HTSSOP package featuring an exposed die attach pad to aid thermal dissipation.
Features
- Integrated 75V, 2.5A N-Channel Buck Switch
- Ultra-wide input voltage range from 7V to 75V
- Internal high voltage bias regulator
- Adjustable output voltage from 1.225V, 1.5% feedback reference accuracy
- Current mode control with emulated inductor current ramp
- Single resistor oscillator frequency setting
- Oscillator synchronization input
- Programmable soft-start
- Shutdown / Standby input
- Wide bandwidth error amplifier
- Thermal Shutdown
Applications
- telecom
- industrial
- automotive power bus voltage ranges
C55575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LM5576Q0MHX/NOPB | TI | Similar | HTSSOP-20-EP | 5 | $ 9.7683 | ||
| LM5576MHX/NOPB | TI | Similar | HTSSOP-20-EP | 9,702 | $ 1.8196 | ||
| LM5576QMHX/NOPB | TI | Similar | HTSSOP-20-EP | 14 | $ 4.3452 | ||
| LM5005MH/NOPB | TI | Similar | HTSSOP-20-EP | 0 | $ 8.5405 |



