Opto Diode Corp AXUVPS7
| Manufacturer | |
| MPN | AXUVPS7 |
| LCSC Part # | C5556617 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250nm~1100nm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Spectral Range | 250nm~1100nm | |
| Operating Temperature | -10℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Circular active area ideal for electronic detection
- Electro-optical characteristics at 25℃ (per element)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1679.5602 | $ 1679.56 |
| 200+ | $ 1577.4427 | $ 315488.54 |
| 500+ | $ 1524.7306 | $ 762365.30 |
| 1,000+ | $ 1498.6841 | $ 1498684.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

