LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC 49SAT04000201080JY product image
  • 49SAT04000201080JY thumbnail 1
  • 49SAT04000201080JY thumbnail 2
  • 49SAT04000201080JY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 49SAT04000201080JYRoHS

Manufacturer
JGHCAsian Brands
MPN
49SAT04000201080JY
LCSC Part #
C555603
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 4MHz 20pF SMD
Datasheetpdf iconJGHC 49SAT04000201080JY
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.0683$ 0.34
50+$ 0.0906$ 0.0544$ 2.72
150+$ 0.079$ 0.0474$ 7.11
1,000+$ 0.0704$ 0.0423$ 42.30
2,000+$ 0.0634$ 0.0381$ 76.20
5,000+$ 0.0599$ 0.0360$ 180.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency4MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • External dimensions: 11.5 × 4.8 × 3.8 mm
  • Frequency range: 3.579545MHz ~ 64MHz
  • Surface mount type crystal units
  • A great number of standard frequencies
  • High frequency pullability and low equivalent series resistance
  • Highly mass production capability

Applications

AI Translation
  • PC
  • STB
  • LCDM
  • Cable Modem