LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ASSR-1411-001E product image
Images for reference only

Broadcom ASSR-1411-001E

Manufacturer
MPN
ASSR-1411-001E
LCSC Part #
C5555230
Packaging
DIP-6
Customer #
Key Attributes
1 Form A (SPST-NO) 1.3V 60V DC 600mA DIP-6 Solid State Relays (SSR) RoHS
DatasheetBroadcom ASSR-1411-001E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7857$ 3.79
10+$ 3.239$ 32.39
50+$ 2.9156$ 145.78
100+$ 2.5873$ 258.73
500+$ 2.4363$ 1218.15
1,000+$ 2.3673$ 2367.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerBroadcom
PackagingDIP-6
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt7kV/us
Operating Temperature-40℃~+85℃
Current - Surge(Itsm)-
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage1.3V
Features-
Forward Current(If)5mA
Load Voltage60V
Input typeDC
Load Current600mA

Introduction

AI Translation

The Broadcom ASSR-14XX series consists of an AlGaAs infrared LED input stage optically coupled to a high-voltage output detection circuit. The detector incorporates a high-speed photovoltaic diode array and a driver circuit for switching two discrete high-voltage MOSFETs. The relay turns on (contacts close) when a minimum of 3 mA flows through the input LED. The relay turns off (contacts open) when the input voltage is 0.8V or lower. The single-channel configurations ASSR-1410 and ASSR-1411 are equivalent to one Form A electromechanical relay, while the dual-channel configuration ASSR-1420 is equivalent to two Form A electromechanical relays. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP, and gull-wing surface-mount versions of the DIP package. Their electrical and switching characteristics are specified over a temperature range of -40°C to +85°C. They are intended for general-purpose switching of signal and low-power AC/DC loads. The ASSR-1411 supports both AC/DC and DC-only output connections. For DC-only connections, the output current IO increases to 1.2A and the on-resistance R(ON) decreases to 0.5Ω. Standard ESD precautions are recommended during handling and assembly of these components to prevent potential damage and/or performance degradation caused by ESD.

Features

AI Translation
  • Compact solid-state bidirectional signal switch
  • Single- and dual-channel normally open SPST relay
  • 60V output blocking voltage
  • 0.6A or 1.2A rated current
  • Low input current: CMOS compatible
  • Low on-resistance: 0.2Ω typical (DC only), 0.7Ω typical (AC/DC)
  • High-speed switching: 0.1 ms typical (TON), 0.02 ms typical (TOFF)
  • High transient immunity: >1 kV/μs
  • High input-output isolation voltage: 3750 Vrms for 1 minute per UL1577
  • CSA component acceptance

Applications

AI Translation
  • Telecom switching
  • Data communications
  • Industrial control
  • Medical
  • Security