LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F380-GQR product image
  • C8051F380-GQR thumbnail 1
  • C8051F380-GQR thumbnail 2
  • C8051F380-GQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F380-GQRRoHS

Manufacturer
MPN
C8051F380-GQR
LCSC Part #
C55550
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
Full-Speed USB and Broad-Based Flash MCU Family
Datasheetpdf iconSILICON LABS C8051F380-GQR
In-Stock: 243
243 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0095$ 7.01
10+$ 6.2346$ 62.35
30+$ 5.7743$ 173.23
100+$ 5.309$ 530.90
500+$ 5.095$ 2547.50
1,000+$ 4.9978$ 4997.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingTQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.25V
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
Number of I/O40

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Up to 500 ksps
  • Built-in analog multiplexer with single-ended and differential mode
  • VREF from external pin, internal reference, or VDD
  • Built-in temperature sensor
  • External conversion start input option
  • USB specification 2.0 compliant
  • Full-speed (12 Mbps) or low-speed (1.5 Mbps) operation
  • Integrated clock recovery; no external crystal required for full-speed or low-speed
  • Supports eight flexible endpoints
  • 1 kB USB buffer memory
  • Integrated transceiver; no external resistors required
  • On-chip debug circuitry facilitates full-speed, non-intrusive, in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory, and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 48 MIPS operation
  • Expanded interrupt handler
  • 40/25 Port I/O; All 5 V tolerant with high sink current
  • Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
  • Six general purpose 16-bit counter/timers
  • 16-bit programmable counter array (PCA) with five capture/compare modules
  • External Memory Interface (EMIF)
  • Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
  • External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
  • Low Frequency (80 kHz) Internal Oscillator
  • Can switch between clock sources on-the-fly
  • 4352 or 2304 Bytes RAM
  • 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
  • Temperature Range: -40 to +85 °C