LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ5250BT1G product image
  • SZMMSZ5250BT1G thumbnail 1
  • SZMMSZ5250BT1G thumbnail 2
  • SZMMSZ5250BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMSZ5250BT1GRoHS

Manufacturer
MPN
SZMMSZ5250BT1G
LCSC Part #
C555487
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123
Datasheetpdf icononsemi SZMMSZ5250BT1G
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0998$ 0.50
50+$ 0.0834$ 4.17
150+$ 0.0752$ 11.28
500+$ 0.069$ 34.50
3,000+$ 0.0641$ 192.30
6,000+$ 0.0616$ 369.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD- 123 package. These devices provide a convenient alternative to the leadless 34- package style. Zener voltage in this series are specified with device junction in thermal equilibrium.

Features

AI Translation
  • 500 mW Rating on FR- 4 or FR- 5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These are Pb- Free Devices