NDK NX5032GA-12MHZ-STD-CSU-2
| Manufacturer | |
| MPN | NX5032GA-12MHZ-STD-CSU-2 |
| LCSC Part # | C555403 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | SMD5032-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMT crystal unit, ideal for automotive applications.
- Compatible with engine control CPU clocks, offering specially required high reliability, with low-frequency compatibility from 8 MHz.
- Compact and slim profile. (Typical dimensions: 5.0x3.2x1.3 mm)
- Stable start-up characteristics even under extremely harsh environmental conditions.
- Excellent environmental performance, including heat resistance, vibration resistance, and shock resistance.
- Compatible with lead-free solder reflow profiles.
- AEC-Q200 compliant.
- RoHS compliant.
- Compliant with Directive 2011/65/EU (EU) 2015/863.
In-Stock: 1,923
1,923 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4386 | $ 0.44 |
| 10+ | $ 0.349 | $ 3.49 |
| 30+ | $ 0.3098 | $ 9.29 |
| 100+ | $ 0.2626 | $ 26.26 |
| 500+ | $ 0.2397 | $ 119.85 |
| 1,000+ | $ 0.2267 | $ 226.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small SMT crystal unit, ideal for automotive applications.
- Compatible with engine control CPU clocks, offering specially required high reliability, with low-frequency compatibility from 8 MHz.
- Compact and slim profile. (Typical dimensions: 5.0x3.2x1.3 mm)
- Stable start-up characteristics even under extremely harsh environmental conditions.
- Excellent environmental performance, including heat resistance, vibration resistance, and shock resistance.
- Compatible with lead-free solder reflow profiles.
- AEC-Q200 compliant.
- RoHS compliant.
- Compliant with Directive 2011/65/EU (EU) 2015/863.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



