VISHAY AR1FKHM3/I
| Manufacturer | |
| MPN | AR1FKHM3/I |
| LCSC Part # | C5553953 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 120ns 800V 1.6V@1A 1A DO-219AB(SMF) Single Diodes RoHS |
| Datasheet | VISHAY AR1FKHM3/I |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 120ns | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.6V@1A | |
| Reverse Leakage Current (Ir) | 1uA@800V | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 120ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.6V@1A | |
| Reverse Leakage Current (Ir) | 1uA@800V | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Compatible with automatic placement
- Glass passivated chip junction
- High-frequency fast switching, RoHS compliant
- Low reverse current, halogen-free
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Wave and reflow solderable
- AEC-Q101 qualified - Automotive ordering code: Base P/N HM3
- Compatible with SOD-123W package footprint
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2062 | $ 0.21 |
| 200+ | $ 0.0823 | $ 16.46 |
| 500+ | $ 0.0796 | $ 39.80 |
| 1,000+ | $ 0.0782 | $ 78.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 120ns | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.6V@1A | |
| Reverse Leakage Current (Ir) | 1uA@800V | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Reverse Recovery Time (trr) | 120ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.6V@1A | |
| Reverse Leakage Current (Ir) | 1uA@800V | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Compatible with automatic placement
- Glass passivated chip junction
- High-frequency fast switching, RoHS compliant
- Low reverse current, halogen-free
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Wave and reflow solderable
- AEC-Q101 qualified - Automotive ordering code: Base P/N HM3
- Compatible with SOD-123W package footprint
Applications
AI Translation
General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

