LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7583AQ-50FDZW-7 product image
Images for reference only

DIODES AP7583AQ-50FDZW-7

Manufacturer
MPN
AP7583AQ-50FDZW-7
LCSC Part #
C5553349
Packaging
WDFN2020-6
Customer #
Key Attributes
5V Positive Fixed WDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconDIODES AP7583AQ-50FDZW-7
RoHS Compliance4 documents available
Alternative Parts3
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7022$ 0.70
10+$ 0.6843$ 6.84
30+$ 0.673$ 20.19
100+$ 0.6616$ 66.16
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingWDFN2020-6
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage42V
Output TypeFixed
FeaturesEnable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection

Introduction

AI Translation

The AP7583Q/AQ series are 300mA LDO for automotive battery-powered applications. The AP7583Q features 2.5μA quiescent current at light loads. Therefore, the AP7583Q/AQ are suitable solution to supply always-power-on components, such as microcontroller (MCUs) and controller area network (CAN) transceivers. The AP7583Q/AQ have features of wide input-voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current, which make it ideal for automotive applications. The AP7583AQ has power-good indicator. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current-limit circuit for current protection, and a chip-enable circuit. The AP7583Q/AQ both have 3.3V and 5V fixed output-voltage version, and adjustable version. The AP7583Q/AQ are available in the MSOP-8EP, W-DFN2020-6 (SWP) (Type A1) and TO252-4 (Type C).

Features

AI Translation
  • Wide Input-Voltage Range: 3V to 42V
  • Maximum Output Current: 300mA
  • Low Dropout Voltage: Vdrop = 320mV @IOUT = 300mA (typ)
  • Low Quiescent Current:
    • AP7583Q is 2.5µA (typ)
    • AP7583AQ is 3µA (typ)
  • High Output-Voltage Accuracy: ±1.5%
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Short Current Protection Function
  • Output Current Limit
  • AP7583AQ with Power-Good (PG) Output for Supply Monitoring and for Sequencing of Other Supplies
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony free. "Green" Device
  • The AP7583Q/AQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.

Applications

AI Translation
  • Powering MCUs and CAN/LIN transceivers
  • Automotive head units
  • EV and HEV battery management systems
  • Body control modules
  • Transmission control units (TCU)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AP7375Q-50FDCW-7DIODESDFN-6(2x2)29$ 0.3672
TPS7B8250QDRVRQ1TIWSON-6-EP(2x2)1,797$ 0.555
AP7583Q-50FDZW-7DIODESWDFN2020-60$ 0.8623