LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ACASN2002S2002P1AT product image
Images for reference only

VISHAY ACASN2002S2002P1ATRoHS

Manufacturer
MPN
ACASN2002S2002P1AT
LCSC Part #
C5553154
Packaging
0606
Customer #
Key Attributes
RES ARRAY 2 RES 20kΩ 0606
Datasheetpdf iconVISHAY ACASN2002S2002P1AT
In-Stock: 2,348
2,348 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5436$ 0.54
10+$ 0.4232$ 4.23
30+$ 0.3728$ 11.18
100+$ 0.3077$ 30.77
500+$ 0.28$ 140.00
1,000+$ 0.2621$ 262.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
Packaging0606
Number of Resistors2
Number of Pins4
Tolerance±0.1%
Resistance20kΩ
Power(Watts)125mW
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The production process is subject to strict controls, following a comprehensive set of instructions to ensure repeatability. A uniform metallic alloy thin film is deposited onto a high-grade ceramic substrate (Al₂O₃) using a mask to separate adjacent resistors, and is processed to achieve the desired temperature coefficient. Specially designed internal contacts are deposited on both sides. A specialized laser is used to smoothly cut meandering grooves in the resistive layer to reach the target value without damaging the ceramic. The resistive element is covered with a protective coating for electrical, mechanical, and climatic protection. Terminals receive a final pure matte nickel plating finish. Production results are verified through an extensive testing program and optical inspection of 100% of individual chip resistors. Only conforming products are placed directly into tape in accordance with IEC 60286-3, Type 1a (1).

Features

AI Translation
  • Excellent moisture resistance, |ΔR/R| < 0.5% (rated 85°C; 85% RH; 1000 hours)
  • Per-resistor rated dissipation P₇₀ up to 125 mW
  • ESD stability 1000 V, human body model, RoHS compliant
  • Relative TCR as low as ±5 ppm/K (tracking)
  • Relative tolerance as low as ±0.05% (matching), halogen-free
  • AEC-Q200 qualified
  • Advanced sulfur resistance verified per ASTM B 809
  • Freely selectable resistance values
  • Material category: for compliance definitions, refer to www.vishay.com/doc?99912

Applications

AI Translation

Automotive, industrial equipment, precision analog circuits, voltage dividers, feedback circuits