RENESAS 853S006AGILF
| Manufacturer | |
| Mfr. Part # | 853S006AGILF |
| LCSC Part # | C5552828 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 2.375V~3.465V 2GHz TSSOP-20 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.839 | $ 8.84 |
10+ | $ 8.641 | $ 86.41 |
30+ | $ 8.508 | $ 255.24 |
74+ | $ 8.3765 | $ 619.86 |
Standard Packaging 74/Full
Tube | ||
Better price for more quantity?
$