LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603FR-7W100KL product image
  • AC0603FR-7W100KL thumbnail 1
  • AC0603FR-7W100KL thumbnail 2
  • AC0603FR-7W100KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0603FR-7W100KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0603FR-7W100KL
LCSC Part #
C5552302
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±1% 0.2W 0603
Datasheetpdf iconYAGEO AC0603FR-7W100KL
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
5,000+$ 0.0028$ 14.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)200mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece