TI BQ771817DPJR
| Manufacturer | |
| MPN | BQ771817DPJR |
| LCSC Part # | C555147 |
| Packaging | WSON-8-EP(3x4) |
| Customer # | |
| Key Attributes | Overvoltage Protection for 2-Series to 5-Series Cell Li-lon Batteries with Internal Delay Timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Features | - | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~25V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ7718xy series provides overvoltage monitors and protectors for lithium-ion battery pack systems. Each cell is independently monitored for overvoltage conditions. To enable faster production line testing, BQ7718xy devices offer a Customer Test Mode (CTM) with significantly reduced delay times. In BQ7718xy devices, when an overvoltage condition is detected on any cell, an internal delay timer is initiated. Upon delay timer expiration, the output is triggered to its active state (high or low, depending on configuration).
Features
- Overvoltage protection for 2, 3, 4, and 5 series-connected cells
- Internal delay timer
- Fixed OVP threshold
- High-accuracy overvoltage protection: ±10mV
- Low quiescent current ICC ≈ 1μA (VCELL(ALL) < VPROJECT)
- Low leakage current < 100nA per cell input
- Functional safety support
- Documentation to assist functional safety system design
- Package options:
- Small 8-pin QFN (3.00mm × 4.00mm) package
- 8-pin MSOP with leads (3.00mm × 5.00mm, with leads)
Applications
- Lithium-ion battery pack protection
- Handheld gardening tools
- Handheld power tools
- Cordless vacuum cleaners
- UPS backup batteries
- Light electric vehicles (e-bikes, electric scooters, pedal-assist bicycles)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3869 | $ 1.93 |
| 50+ | $ 0.307 | $ 15.35 |
| 150+ | $ 0.2728 | $ 40.92 |
| 500+ | $ 0.2009 | $ 100.45 |
| 3,000+ | $ 0.1819 | $ 545.70 |
| 6,000+ | $ 0.1704 | $ 1022.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Features | - | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~25V | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ7718xy series provides overvoltage monitors and protectors for lithium-ion battery pack systems. Each cell is independently monitored for overvoltage conditions. To enable faster production line testing, BQ7718xy devices offer a Customer Test Mode (CTM) with significantly reduced delay times. In BQ7718xy devices, when an overvoltage condition is detected on any cell, an internal delay timer is initiated. Upon delay timer expiration, the output is triggered to its active state (high or low, depending on configuration).
Features
- Overvoltage protection for 2, 3, 4, and 5 series-connected cells
- Internal delay timer
- Fixed OVP threshold
- High-accuracy overvoltage protection: ±10mV
- Low quiescent current ICC ≈ 1μA (VCELL(ALL) < VPROJECT)
- Low leakage current < 100nA per cell input
- Functional safety support
- Documentation to assist functional safety system design
- Package options:
- Small 8-pin QFN (3.00mm × 4.00mm) package
- 8-pin MSOP with leads (3.00mm × 5.00mm, with leads)
Applications
- Lithium-ion battery pack protection
- Handheld gardening tools
- Handheld power tools
- Cordless vacuum cleaners
- UPS backup batteries
- Light electric vehicles (e-bikes, electric scooters, pedal-assist bicycles)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



