TI CD4051BQPWRQ1
| Manufacturer | |
| MPN | CD4051BQPWRQ1 |
| LCSC Part # | C555142 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;Break-before-make function | |
| Operating Temperature | -45℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 5uA | |
| Voltage - Supply | 3V~20V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD405xB-Q1 analog multiplexers and demuliplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.
Features
AI Translation
- AEC-Q100 Qualified for Automotive Applications
- Temperature Grade 1: -45℃ To +125℃, TA
- Wide Range of Digital and Analog Signal Levels
- Digital: 3V to 20V
- Analog: ≤20 VP-P
- Low ON Resistance, 125 Ω (Typical) Over 15 VP-P
- High OFF Resistance, Channel Leakage of ±100 pA (Typical) at VDD - VEE = 18V
- Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD - VSS = 3V to 20V) to Switch Analog Signals to 20 VP-P (VDD - VEE = 20V)
- Matched Switch Characteristics, rON = 5 Ω (Typical) for VDD - VEE = 15V
- Very Low Quiescent Power Dissipation Under All Digital-Control Input and Supply Conditions, 0.2 μW (Typical) at VDD - VSS = VDD - VEE = 10V
- Binary Address Decoding on Chip
- 5V, 10V, and 15V Parametric Ratings
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1 μA at 18V Over Full Package Temperature Range, 100 nA at 18V and 25℃
- Break-Before-Make Switching Eliminates Channel Overlap
Applications
AI Translation
- Analog and Digital Multiplexing and Demultiplexing
- A/D and D/A Conversion
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Consumer Audio
- Programmable Logic Circuits
- Sensors
In-Stock: 2,023
2,023 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.719 | $ 0.72 |
| 10+ | $ 0.5853 | $ 5.85 |
| 30+ | $ 0.5283 | $ 15.85 |
| 100+ | $ 0.4565 | $ 45.65 |
| 500+ | $ 0.3783 | $ 189.15 |
| 1,000+ | $ 0.3587 | $ 358.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;Break-before-make function | |
| Operating Temperature | -45℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Quiescent Current | 5uA | |
| Voltage - Supply | 3V~20V | |
| Voltage Supply Source | Dual Supply | |
| Current - Output High(IOH) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD405xB-Q1 analog multiplexers and demuliplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.
Features
AI Translation
- AEC-Q100 Qualified for Automotive Applications
- Temperature Grade 1: -45℃ To +125℃, TA
- Wide Range of Digital and Analog Signal Levels
- Digital: 3V to 20V
- Analog: ≤20 VP-P
- Low ON Resistance, 125 Ω (Typical) Over 15 VP-P
- High OFF Resistance, Channel Leakage of ±100 pA (Typical) at VDD - VEE = 18V
- Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD - VSS = 3V to 20V) to Switch Analog Signals to 20 VP-P (VDD - VEE = 20V)
- Matched Switch Characteristics, rON = 5 Ω (Typical) for VDD - VEE = 15V
- Very Low Quiescent Power Dissipation Under All Digital-Control Input and Supply Conditions, 0.2 μW (Typical) at VDD - VSS = VDD - VEE = 10V
- Binary Address Decoding on Chip
- 5V, 10V, and 15V Parametric Ratings
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1 μA at 18V Over Full Package Temperature Range, 100 nA at 18V and 25℃
- Break-Before-Make Switching Eliminates Channel Overlap
Applications
AI Translation
- Analog and Digital Multiplexing and Demultiplexing
- A/D and D/A Conversion
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Consumer Audio
- Programmable Logic Circuits
- Sensors
C555142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



