HXY MOSFET DMT6007LFG-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMT6007LFG-7-HXY |
| LCSC Part # | C55510091 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 60V 100A 1.7V 73.5W 4mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs |
| Datasheet | HXY MOSFET DMT6007LFG-7-HXY |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 735pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 735pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9391$ 0.8922 | $ 0.89 |
| 10+ | $ 0.7621$ 0.7240 | $ 7.24 |
| 30+ | $ 0.6736$ 0.6400 | $ 19.20 |
| 100+ | $ 0.5851$ 0.5559 | $ 55.59 |
| 500+ | $ 0.5327$ 0.5061 | $ 253.05 |
| 1,000+ | $ 0.5048$ 0.4796 | $ 479.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 735pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 735pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C55510091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NTTFS5C658NLTAG-HXY | HXY MOSFET | DFN-8L(3x3) | 541 | $0.4733 $0.4982 | ||
| ISZ0702NLSATMA1-HXY | HXY MOSFET | DFN-8L(3x3) | 128 | $0.7645 $0.8994 | ||
| NVTFS5C658NLWFTAG-HXY | HXY MOSFET | DFN-8L(3x3) | 117 | $1.0650 $1.3312 | ||
| NVTFS5C658NLTAG-HXY | HXY MOSFET | DFN-8L(3x3) | 98 | $0.9468 $1.1835 | ||
| AON7262E | HXY MOSFET | DFN-8L(3x3) | 50 | $0.3971 $0.4179 | ||
| DMT64M8LCG-7-HXY | HXY MOSFET | DFN-8L(3x3) | 49 | $0.8419 $0.8862 | ||
| DMT64M8LCG-13-HXY | HXY MOSFET | DFN-8L(3x3) | 48 | $1.0555 $1.111 | ||
| SISS26DN-T1-GE3-HXY | HXY MOSFET | DFN-8L(3x3) | 47 | $1.4269 $1.5019 | ||
| AM7452NA-HXY | HXY MOSFET | DFN-8L(3x3) | 44 | $1.0555 $1.111 | ||
| SQS160ELNW-T1_GE3-HXY | HXY MOSFET | DFN-8L(3x3) | 38 | $0.6640 $0.6989 |



