LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Aimtec AMES150-12S277NZ-P product image
실제 제품과 다를 수 있음

Aimtec AMES150-12S277NZ-P

제조업체
제조사 품번
AMES150-12S277NZ-P
LCSC 번호
C5550744
포장
-
고객 번호
주요 제원
AC DC Configurable Power Supply Modules RoHS
데이터시트Aimtec AMES150-12S277NZ-P
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 98.0837$ 98.08
200+$ 39.1356$ 7827.12
500+$ 37.8279$ 18913.95
1,000+$ 37.1824$ 37182.40
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
제조업체Aimtec
포장-
Voltage - Supply120V~431V
Height30mm
Output Voltage12V
Operating Temperature Range-30℃~+70℃
Length159mm
Output Voltage Accuracy±1%
Width97mm
Switching Frequency65kHz
Ripple Noise150mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery
Capacitive Load(Max)10000uF
Output Current(Max)12.5A
Conversion Efficiency86%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The new AMES150-277NZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 12 - 48V, this series will offer many benefits to your new system design. This series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

주요 특징

AI 번역
  • Universal Input: 85 - 305VAC/120 - 431VDC
  • Operating Temp: -30°C to +70°C
  • High isolation voltage: Up to 4000VAC
  • Low ripple & noise: 200mV(p - p)
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

응용 분야

AI 번역
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation