onsemi NCH-RSL10-101S51-ACG
| Manufacturer | |
| Mfr. Part # | NCH-RSL10-101S51-ACG |
| LCSC Part # | C554987 |
| Package | SIP-51 |
| Customer # | |
| Key Attributes | Bluetooth 5 System-in-Package (SiP) |
| Description | -93dBm 2Mbps 2.36GHz~2.5GHz 2.4GHz 1.1V~3.3V SIP-51 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | onsemi | |
| Package | SIP-51 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.6875 | $ 10.69 |
10+ | $ 9.1909 | $ 91.91 |
30+ | $ 8.2797 | $ 248.39 |
100+ | $ 7.5152 | $ 751.52 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$