onsemi NCH-RSL10-101Q48-ABG
| Manufacturer | |
| MPN | NCH-RSL10-101Q48-ABG |
| LCSC Part # | C554986 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Bluetooth 5 Radio System-on-Chip (SoC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | onsemi | |
| Packaging | QFN-48-EP(6x6) | |
| Sensitivity | -94dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 5.6mA | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.3V | |
| Features | Power-on reset function;Supports RSSI function;CRC check function;Manchester decoding function | |
| Type | transceiver | |
| Current Of Transmitting | 8.9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RSL10 is an ultra−low−power, highly flexible multi−protocol 2.4 GHz radio specifically designed for use in high−performance wearable and medical applications. With its Arm Cortex -M3 Processor and LPDSP32 DSP core, RSL10 supports Bluetooth low energy technology and 2.4 GHz proprietary protocol stacks, without sacrificing power consumption.
Features
AI Translation
- Rx Sensitivity (Bluetooth Low Energy Mode, 1 Mbps): −94 dBm
- Data Rate: 62.5 to 2000 kbps
- Transmitting Power: -17 to +6 dBm
- Peak Rx Current = 5.6 mA (1.25 V VBAT)
- Peak Rx Current = 3.0 mA (3 V VBAT)
- Peak Tx Current (0 dBm)=8.9 mA (1.25 V VBAT)
- Peak Tx Current (0 dBm)=4.6 mA (3 V VBAT)
- Bluetooth 5 Certified
- Support for Bluetooth 5 features: LE 2−Mbit PHY (High Speed), as well as backwards compatibility and support for earlier Bluetooth Low Energy specifications
- Arm Cortex−M3 Processor Clocked at up to 48 MHz
- LPDSP32 for Audio Codec
- Supply Voltage Range: 1.1 − 3.3 V
- Current Consumption (1.25 V VBAT):
- Deep Sleep, IO Wake−up: 50 nA
- Deep Sleep, 8 kB RAM Retention: 300 nA
- Audio Streaming at 7 kHz Audio BW: 1.8 mA RX, 1.8 mA TX
- Current Consumption (3 V VBAT):
- Deep Sleep, IO Wake−up: 25 nA
- Deep Sleep, 8 kB RAM Retention: 100 nA
- Audio Streaming at 7 kHz Audio BW: 0.9 mA RX, 0.9 mA TX
- 384 kB of Flash Memory
- Highly−integrated System−on−Chip (SoC)
- Supports FOTA (Firmware Over−The−Air) Updates
- Arm Cortex−M3 Processor: A 32−bit core for real−time applications, specifically developed to enable high−performance low−cost platforms for a broad range of low−power applications.
- LPDSP32: A 32−bit Dual Harvard DSP core that efficiently supports audio codecs required for wireless audio communication. Various codecs are available to customers through libraries that are included in RSL10’s development tools.
- Radio Frequency Front−End: Based on a 2.4 GHz RF transceiver, the RFFE implements the physical layer of the Bluetooth low energy technology standard and other proprietary or custom protocols.
- Protocol Baseband Hardware: Bluetooth 5 certified and includes support for a 2 Mbps RF link and custom protocol options. The RSL10 baseband stack is supplemented by support structures that enable implementation of ON Semiconductor and customer designed custom protocols.
- Highly−Integrated SoC: The dual−core architecture is complemented by high−efficiency power management units, oscillators, flash and RAM memories, a DMA controller, along with a full complement of peripherals and interfaces.
- Deep Sleep Mode: RSL10 can be put into a Deep Sleep Mode when no operations are required. Various Deep Sleep Mode configurations are available, including:
- “IO wake−up” configuration. The power consumption in deep sleep mode is 50 nA (1.25 V VBAT).
- Embedded 32 kHz oscillator running with interrupts from timer or external pin. The total current drain is 90 nA (1.25 V VBAT).
- As above with 8 kB RAM data retention. The total current drain is 300 nA (1.25 V VBAT).
- The DC−DC converter can be used in buck mode or LDO mode during Sleep Mode, depending on VBAT voltage.
- Standby Mode: Can be used to reduce the average power consumption for off−duty cycle operation, ranging typically from a few ms to a few hundreds of ms. The typical chip power consumption is 30 μA in Standby Mode.
- Multi−Protocol Support: Using the flexibility provided by LPDSP32, the Arm Cortex−M3 processor, and the RF front−end; proprietary protocols and other custom protocols are supported.
- Flexible Supply Voltage: RSL10 integrates high− efficiency power regulators and has a VBAT range of 1.1 to 3.3 V.
- Highly Configurable Interfaces: I²C, UART, two SPI interfaces, PCM interface, multiple GPIOs. It also supports a digital microphone interface (DMIC) and an output driver (OD).
- The Asynchronous Sample Rate Converter (ASRC) Block and Audio Sink Clock Blocks: Provides a means of synchronizing the audio sample rate between an audio source and an audio sink. The audio sink clock also provides a high accuracy mechanism to measure an input clock used for the RTC or protocol timing.
- Flexible Clocking Scheme: RSL10 must be clocked from the XTAL/PLL of the radio front−end at 48 MHz when transmitting or receiving RF traffic. When RSL10 is not transmitting/receiving RF traffic, it can run off the 48 MHz XTAL, the internal RC oscillators, the 32 kHz oscillator, or an external clock. A low frequency RTC clock at 32 kHz can also be used in Deep Sleep Mode. It can be sourced from either the internal XTAL, the RC oscillator, or a digital input pad.
- Diverse Memory Architecture: 76 kB of SRAM program memory (4 kB of which is PROM containing the chip boot−up program, and is thus unavailable to the user) and 88 kB of SRAM data memory are available. A total of 384 kB of flash is available to store the Bluetooth stack and other applications. The Arm Cortex−M3 processor can execute from SRAM and/or flash.
- Security: AES128 encryption hardware block for custom secure algorithms and code protection with authenticated debug port access (JTAG ‘lock’)
In-Stock: 1,878
1,878 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4465 | $ 4.45 |
| 10+ | $ 4.2577 | $ 42.58 |
| 30+ | $ 4.1437 | $ 124.31 |
| 100+ | $ 4.0477 | $ 404.77 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



