LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
onsemi NCH-RSL10-101WC51-ABG product image
  • NCH-RSL10-101WC51-ABG thumbnail 1
  • NCH-RSL10-101WC51-ABG thumbnail 2
  • NCH-RSL10-101WC51-ABG thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

onsemi NCH-RSL10-101WC51-ABG

Fabricante
N.º de pieza fab.
NCH-RSL10-101WC51-ABG
Nº LCSC
C554985
Emb.
XFBGA-51
Número de Cliente
Atrib. clave
-94dBm 2Mbps Bluetooth 2.36GHz~2.5GHz 2.4GHz 3.3V XFBGA-51 RF Transceiver ICs RoHS
Hoja de Datosonsemi NCH-RSL10-101WC51-ABG
Cumplimiento RoHS4 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 6.1451$ 6.15
10+$ 6.0179$ 60.18
30+$ 5.9321$ 177.96
100+$ 5.8478$ 584.78
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Transceiver ICs
Fabricanteonsemi
Emb.XFBGA-51
Sensitivity-94dBm
Data Rate2Mbps
ApplicationsBluetooth
Frequency Range2.36GHz~2.5GHz
Typical Application Frequency2.4GHz
Receive Current3mA
Interface TypeI2C;SPI;UART
Output Power6dBm
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
FeaturesPower-on reset function;Supports RSSI function;CRC check function;Manchester decoding function;DMA function
Current Of Transmitting12mA

Descripción

Traducción por IA

RSL10 is an ultra−low−power, highly flexible multi−protocol 2.4 GHz radio specifically designed for use in high−performance wearable and medical applications. With its Arm Cortex -M3 Processor and LPDSP32 DSP core, RSL10 supports Bluetooth low energy technology and 2.4 GHz proprietary protocol stacks, without sacrificing power consumption.

Características

Traducción por IA
  • Rx Sensitivity (Bluetooth Low Energy Mode, 1 Mbps): −94 dBm
  • Data Rate: 62.5 to 2000 kbps
  • Transmitting Power: -17 to +6 dBm
  • Peak Rx Current = 5.6 mA (1.25 V VBAT)
  • Peak Rx Current = 3.0 mA (3 V VBAT)
  • Peak Tx Current (0 dBm)=8.9 mA (1.25 V VBAT)
  • Peak Tx Current (0 dBm)=4.6 mA (3 V VBAT)
  • Bluetooth 5 Certified
  • Support for Bluetooth 5 features: LE 2−Mbit PHY (High Speed), as well as backwards compatibility and support for earlier Bluetooth Low Energy specifications
  • Arm Cortex−M3 Processor Clocked at up to 48 MHz
  • LPDSP32 for Audio Codec
  • Supply Voltage Range: 1.1 − 3.3 V
  • Current Consumption (1.25 V VBAT):
    • Deep Sleep, IO Wake−up: 50 nA
    • Deep Sleep, 8 kB RAM Retention: 300 nA
    • Audio Streaming at 7 kHz Audio BW: 1.8 mA RX, 1.8 mA TX
  • Current Consumption (3 V VBAT):
    • Deep Sleep, IO Wake−up: 25 nA
    • Deep Sleep, 8 kB RAM Retention: 100 nA
    • Audio Streaming at 7 kHz Audio BW: 0.9 mA RX, 0.9 mA TX
  • 384 kB of Flash Memory
  • Highly−integrated System−on−Chip (SoC)
  • Supports FOTA (Firmware Over−The−Air) Updates
  • Arm Cortex−M3 Processor: A 32−bit core for real−time applications, specifically developed to enable high−performance low−cost platforms for a broad range of low−power applications.
  • LPDSP32: A 32−bit Dual Harvard DSP core that efficiently supports audio codecs required for wireless audio communication. Various codecs are available to customers through libraries that are included in RSL10’s development tools.
  • Radio Frequency Front−End: Based on a 2.4 GHz RF transceiver, the RFFE implements the physical layer of the Bluetooth low energy technology standard and other proprietary or custom protocols.
  • Protocol Baseband Hardware: Bluetooth 5 certified and includes support for a 2 Mbps RF link and custom protocol options. The RSL10 baseband stack is supplemented by support structures that enable implementation of ON Semiconductor and customer designed custom protocols.
  • Highly−Integrated SoC: The dual−core architecture is complemented by high−efficiency power management units, oscillators, flash and RAM memories, a DMA controller, along with a full complement of peripherals and interfaces.
  • Deep Sleep Mode: RSL10 can be put into a Deep Sleep Mode when no operations are required. Various Deep Sleep Mode configurations are available, including:
    • “IO wake−up” configuration. The power consumption in deep sleep mode is 50 nA (1.25 V VBAT).
    • Embedded 32 kHz oscillator running with interrupts from timer or external pin. The total current drain is 90 nA (1.25 V VBAT).
    • As above with 8 kB RAM data retention. The total current drain is 300 nA (1.25 V VBAT).
    • The DC−DC converter can be used in buck mode or LDO mode during Sleep Mode, depending on VBAT voltage.
  • Standby Mode: Can be used to reduce the average power consumption for off−duty cycle operation, ranging typically from a few ms to a few hundreds of ms. The typical chip power consumption is 30 μA in Standby Mode.
  • Multi−Protocol Support: Using the flexibility provided by LPDSP32, the Arm Cortex−M3 processor, and the RF front−end; proprietary protocols and other custom protocols are supported.
  • Flexible Supply Voltage: RSL10 integrates high− efficiency power regulators and has a VBAT range of 1.1 to 3.3 V.
  • Highly Configurable Interfaces: I²C, UART, two SPI interfaces, PCM interface, multiple GPIOs. It also supports a digital microphone interface (DMIC) and an output driver (OD).
  • The Asynchronous Sample Rate Converter (ASRC) Block and Audio Sink Clock Blocks: Provides a means of synchronizing the audio sample rate between an audio source and an audio sink. The audio sink clock also provides a high accuracy mechanism to measure an input clock used for the RTC or protocol timing.
  • Flexible Clocking Scheme: RSL10 must be clocked from the XTAL/PLL of the radio front−end at 48 MHz when transmitting or receiving RF traffic. When RSL10 is not transmitting/receiving RF traffic, it can run off the 48 MHz XTAL, the internal RC oscillators, the 32 kHz oscillator, or an external clock. A low frequency RTC clock at 32 kHz can also be used in Deep Sleep Mode. It can be sourced from either the internal XTAL, the RC oscillator, or a digital input pad.
  • Diverse Memory Architecture: 76 kB of SRAM program memory (4 kB of which is PROM containing the chip boot−up program, and is thus unavailable to the user) and 88 kB of SRAM data memory are available. A total of 384 kB of flash is available to store the Bluetooth stack and other applications. The Arm Cortex−M3 processor can execute from SRAM and/or flash.
  • Security: AES128 encryption hardware block for custom secure algorithms and code protection with authenticated debug port access (JTAG ‘lock’)