LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM3TI-1224SH30-RZ product image
Images for reference only

Aimtec AM3TI-1224SH30-RZ

Manufacturer
MPN
AM3TI-1224SH30-RZ
LCSC Part #
C5549824
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
24V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM3TI-1224SH30-RZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.8948$ 41.89
200+$ 16.7164$ 3343.28
500+$ 16.1589$ 8079.45
1,000+$ 15.8827$ 15882.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout125mA
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Overload protection;Under Voltage Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency80%
Voltage - Supply9V~18V

Features

AI Translation
  • No Minimum Load
  • 24 Pin DIP Package
  • Wide 2:1 Input Range
  • High Efficiency up to 81%
  • Over Load Protection
  • Operating Temperature -40 to +85°C
  • Input / Output Isolation 1500 or 3000 VDC
  • Internal EMC Filter Meets EN55022 Class A
  • Continuous Short Circuit Protection
  • Input Under Voltage Lockout
  • Dual output