LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Advanced Linear Devices ALD2332BSAL

Hersteller
Herst.-Teilenr.
ALD2332BSAL
LCSC-Nr.
C5549592
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
2 350uA 500uV Rail-to-rail output SOIC-8 Comparators RoHS
DatenblattAdvanced Linear Devices ALD2332BSAL
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Comparators
HerstellerAdvanced Linear Devices
Verp.SOIC-8
Features-
Ib - Input Bias Current0.01pA
Output Type-
Propagation Delay(tpd)400ns
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)350uA
Vos - Input Offset Voltage500uV
Output ModeCMOS;NMOS;TTL
Rail to RailRail-to-rail output
Operating Temperature0℃~+70℃

Beschreibung

KI-Übersetzung

The ALD2332A/ALD2332B/ALD2332 is a monolithic high performance dual precision voltage comparator built with advanced silicon gate CMOS technology intended for high precision analog applications. It offers ultra-low input offset voltages and currents at its input pre-amplifier, precision voltage comparator and high-current output driver integrated on-chip, in one industry standard pinout 8 Lead PDIP or SOIC package. Primary features include: very high typical input impedance of 10^12 Ω; low input bias current of 10pA; fast response time of 520ns with only 10mV input step signal; very low power dissipation of 175μA per comparator; single (+5V) or dual (±5V) power supply operation; and 50mA push-pull output drivers. The input voltage range includes ground, which makes these comparators ideal for single supply low level signal detection with high source impedance. The outputs can source and sink current allowing for application flexibility. They can be used in either wired-OR connection without pull-up resistor or push-pull configuration. ALD2332A/ALD2332B/ ALD2332 can also be used in wired-OR connection with other open drain circuits such as the ALD2331/ALD2303 voltage comparators. The ALD2332A/ALD2332B/ALD2332 voltage comparators are ideal for a great variety of precision analog voltage comparator applications, especially in low level signal detection circuits which require low standby power and high output current.

Merkmale

KI-Übersetzung
  • Guaranteed to drive 200Ω loads
  • Fanout of 30LS TTL loads
  • Low supply current of 175μA each comparator
  • Pinout of LM193 type industry standard voltage comparators
  • Extremely low input bias currents -- typically 10pA
  • Virtually eliminates source impedance effects
  • Low operating supply voltage of 4V to 10V
  • Single (+5V) and dual supply (±5V) operation
  • High speed for both large and small signals -- 180ns for TTL inputs and 400ns for 20mV overdrive
  • CMOS, NMOS and TTL compatible
  • Push-pull outputs-current sourcing/ sinking
  • High output sinking current -- typically 50mA
  • Low supply current spikes
  • High gain -- 100V/mV

Anwendungen

KI-Übersetzung
  • MOSFET driver
  • High source impedance voltage comparison circuits
  • Multiple limit window comparator
  • Power supply voltage monitor
  • Photo-detector sensor circuit
  • High speed LED driver
  • Oscillators
  • Battery operated instruments
  • Remote signal detection
  • Multiple relay drivers