LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM2G-0518DZ product image
Images for reference only

Aimtec AM2G-0518DZ

Manufacturer
MPN
AM2G-0518DZ
LCSC Part #
C5549411
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
-18V~18V 4.5V~9V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetAimtec AM2G-0518DZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1676$ 24.17
200+$ 9.6442$ 1928.84
500+$ 9.322$ 4661.00
1,000+$ 9.1617$ 9161.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,21.9x9.2mm
Number of Outputs2
Iout56mA
Output Voltage-18V~18V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency73%
Voltage - Supply4.5V~9V
Output Power2W

Features

AI Translation
  • Regulated
  • High Efficiency up to 80%
  • Remote On/Off Control
  • 8 Pin SIP Package
  • Operating Temperature -40°C to +85°C
  • Continuous Short Circuit Protection
  • Wide 2:1 Input Range
  • Input / Output Isolation 1000 & 3000VDC
  • Models Single Output
  • Models Dual Output