Nexperia 74AUP1G07GS,132
| Producent | |
| Nr części prod. | 74AUP1G07GS,132 |
| Nr LCSC | C554926 |
| Opak. | XSON-6(1x1) |
| Numer Klienta | |
| Klucz. cechy | Schmitt trigger 0.8V~3.6V 1 1 11.4ns@3.6V,30pF XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers RoHS |
| Karta Katalogowa | Nexperia 74AUP1G07GS,132 |
| Zgodność z RoHS | 2 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Producent | Nexperia | |
| Opak. | XSON-6(1x1) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 1.4uA | |
| Propagation Delay | 11.4ns@3.6V,30pF |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Producent | Nexperia | |
| Opak. | XSON-6(1x1) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 1.4uA | |
| Propagation Delay | 11.4ns@3.6V,30pF |
Opis
The 74AUP1G07 is a single buffer with open-drain output. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The l(OFF) circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Funkcje
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- CMOS low power dissipation
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- Low static power consumption; l(CC) = 0.9 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot < 10 % of V(CC)
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Zastosowania
- Low-power buffer
- Open-drain output
- Partial power-down applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2463 | $ 0.25 |
| 200+ | $ 0.0954 | $ 19.08 |
| 500+ | $ 0.092 | $ 46.00 |
| 1,000+ | $ 0.0904 | $ 90.40 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Producent | Nexperia | |
| Opak. | XSON-6(1x1) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 1.4uA | |
| Propagation Delay | 11.4ns@3.6V,30pF |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Producent | Nexperia | |
| Opak. | XSON-6(1x1) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 1.4uA | |
| Propagation Delay | 11.4ns@3.6V,30pF |
Opis
The 74AUP1G07 is a single buffer with open-drain output. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The l(OFF) circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Funkcje
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- CMOS low power dissipation
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- Low static power consumption; l(CC) = 0.9 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot < 10 % of V(CC)
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Zastosowania
- Low-power buffer
- Open-drain output
- Partial power-down applications
C554926 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| SN74AUP1G07DSF2 | TI | Podobne | X2-SON-6(1x1) | 212 | $ 0.3489 | ||
| SN74AUP1G07DSFR | TI | Podobne | SON-6(1x1) | 355 | $ 0.1837 | ||
| 74AUP1G125FW5-7 | DIODES | Podobne | X1-DFN1010-6 | 50 | $ 0.0481 | ||
| 74AUP1G126FW5-7 | DIODES | Podobne | X1-DFN1010-6 | 80 | $ 0.0481 | ||
| 74AUP1G34FW5-7 | DIODES | Podobne | X1-DFN1010-6 | 65 | $ 0.0488 |

