ADI ADM2565EBRNZ-RL7
| Manufacturer | |
| Mfr. Part # | ADM2565EBRNZ-RL7 |
| LCSC Part # | C5548928 |
| Package | BSSOP-28-300mil |
| Customer # | |
| Key Attributes | 3 kV RMS Signal and Power Isolated RS-485 Transceiver |
| Description | 250kV/us 3V~5.5V BSSOP-28-300mil Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Package | BSSOP-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.0083 | $ 13.01 |
10+ | $ 12.5552 | $ 125.55 |
Standard Packaging 400/Full
Reel | ||