ADI AD7606C-18BSTZ-RL
| Manufacturer | |
| MPN | AD7606C-18BSTZ-RL |
| LCSC Part # | C5548489 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-Channel DAS with 18-Bit, 1 MSPS Bipolar Input, Simultaneous Sampling ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable gain;Bipolar input;Digital filtering;On-chip calibration;Built-in reference source | |
| Interface | SPI | |
| Quiescent Current (Iq) | 0.5uA | |
| Resolution(Bits) | 18;1000000Hz | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.5LSB | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2LSB;7.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7606C-18 is an 18-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS) with eight channels. Each channel contains analog input clamp protection, a programmable gain amplifier (PGA), a low-pass filter (LPF), and an 18-bit successive approximation register (SAR) analog-to-digital converter (ADC). The AD7606C-18 also contains a flexible digital filter, a low drift, 2.5 V precision reference, a reference buffer to drive the ADC, and flexible parallel and serial interfaces. The AD7606C-18 operates from a single 5 V supply and accommodates the following input ranges when sampling at throughput rates of 1 MSPS for all channels: Bipolar single-ended: ±12.5 V, ±10 V, ±6.25 V, ±5 V, and ±2.5 V Unipolar single-ended: 0 V to 12.5 V, 0 V to 10 V, and 0 V to 5 V Bipolar differential: ±20 V, ±12.5 V, ±10 V, and ±5 V The input clamp protection tolerates voltages up to ±21 V. The single supply operation, on-chip filtering, and high input impedance eliminate the need for external driver op amps, which require bipolar supplies. For applications with lower throughput rates, the AD7606C-18 flexible digital filter can be used to improve noise performance. In hardware mode, the AD7606C-18 is fully compatible with the AD7608 and AD7609. In software mode, the following advanced features are available: Analog input range selectable per channel with added ranges available High bandwidth mode (220 kHz) selectable per channel Additional oversampling options with an oversampling ratio up to 256 System gain, system offset, and system phase calibration, per channel Analog input open circuit detector Diagnostic multiplexer Monitoring functions (serial peripheral interface (SPI) invalid read and write, cyclic redundancy check (CRC), busy stuck monitor, and reset detection)
Features
- 18-bit ADC with 1 MSPS on all channels
- Input buffer with 1 MΩ minimum analog input impedance (R_IN)
- Single 5 V analog supply and 1.71 V to 5.25 V VDRIVE
- Per channel selectable analog input ranges Bipolar single-ended: ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V Unipolar single-ended: 0 V to 12.5 V, 0 V to 10 V, 0 V to 5 V Bipolar differential: ±20 V, ±12.5 V, ±10 V, ±5 V
- Two bandwidth options: ±25 kHz and 220 kHz, per channel
- Flexible digital filter, oversampling ratio up to 256
- -40°C to +125°C operating range
- ±21 V input clamp protection with 6 kV ESD
- Pin to pin compatible to the AD7606B, AD7608, and AD7609
- Performance 93 dB typical SNR for ±20 V bipolar differential range 102 dB SNR, oversampling by 32 −100 dB typical THD for all other ranges TUE = 0.05% of FSR maximum, external reference ±0.5 ppm/°C typical PFS and NFS error drift ±3 ppm/°C typical reference temperature coefficient
Applications
- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 50.9935 | $ 50.99 |
| 30+ | $ 48.6594 | $ 1459.78 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable gain;Bipolar input;Digital filtering;On-chip calibration;Built-in reference source | |
| Interface | SPI | |
| Quiescent Current (Iq) | 0.5uA | |
| Resolution(Bits) | 18;1000000Hz | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.5LSB | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2LSB;7.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7606C-18 is an 18-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS) with eight channels. Each channel contains analog input clamp protection, a programmable gain amplifier (PGA), a low-pass filter (LPF), and an 18-bit successive approximation register (SAR) analog-to-digital converter (ADC). The AD7606C-18 also contains a flexible digital filter, a low drift, 2.5 V precision reference, a reference buffer to drive the ADC, and flexible parallel and serial interfaces. The AD7606C-18 operates from a single 5 V supply and accommodates the following input ranges when sampling at throughput rates of 1 MSPS for all channels: Bipolar single-ended: ±12.5 V, ±10 V, ±6.25 V, ±5 V, and ±2.5 V Unipolar single-ended: 0 V to 12.5 V, 0 V to 10 V, and 0 V to 5 V Bipolar differential: ±20 V, ±12.5 V, ±10 V, and ±5 V The input clamp protection tolerates voltages up to ±21 V. The single supply operation, on-chip filtering, and high input impedance eliminate the need for external driver op amps, which require bipolar supplies. For applications with lower throughput rates, the AD7606C-18 flexible digital filter can be used to improve noise performance. In hardware mode, the AD7606C-18 is fully compatible with the AD7608 and AD7609. In software mode, the following advanced features are available: Analog input range selectable per channel with added ranges available High bandwidth mode (220 kHz) selectable per channel Additional oversampling options with an oversampling ratio up to 256 System gain, system offset, and system phase calibration, per channel Analog input open circuit detector Diagnostic multiplexer Monitoring functions (serial peripheral interface (SPI) invalid read and write, cyclic redundancy check (CRC), busy stuck monitor, and reset detection)
Features
- 18-bit ADC with 1 MSPS on all channels
- Input buffer with 1 MΩ minimum analog input impedance (R_IN)
- Single 5 V analog supply and 1.71 V to 5.25 V VDRIVE
- Per channel selectable analog input ranges Bipolar single-ended: ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V Unipolar single-ended: 0 V to 12.5 V, 0 V to 10 V, 0 V to 5 V Bipolar differential: ±20 V, ±12.5 V, ±10 V, ±5 V
- Two bandwidth options: ±25 kHz and 220 kHz, per channel
- Flexible digital filter, oversampling ratio up to 256
- -40°C to +125°C operating range
- ±21 V input clamp protection with 6 kV ESD
- Pin to pin compatible to the AD7606B, AD7608, and AD7609
- Performance 93 dB typical SNR for ±20 V bipolar differential range 102 dB SNR, oversampling by 32 −100 dB typical THD for all other ranges TUE = 0.05% of FSR maximum, external reference ±0.5 ppm/°C typical PFS and NFS error drift ±3 ppm/°C typical reference temperature coefficient
Applications
- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems
C5548489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



