Nexperia 74ALVC08PW,118
| Manufacturer | |
| Mfr. Part # | 74ALVC08PW,118 |
| LCSC Part # | C554753 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input AND gate |
| Description | 20uA 2ns@3.3V,50pF 1.65V~3.6V 4 AND Gate TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
185 
185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6716 | $ 0.67 |
10+ | $ 0.5407 | $ 5.41 |
30+ | $ 0.4737 | $ 14.21 |
100+ | $ 0.4099 | $ 40.99 |
500+ | $ 0.3709 | $ 185.45 |
1,000+ | $ 0.3506 | $ 350.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$