LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCU04PW-Q100J product image
  • 74AHCU04PW-Q100J thumbnail 1
  • 74AHCU04PW-Q100J thumbnail 2
  • 74AHCU04PW-Q100J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCU04PW-Q100JRoHS

Manufacturer
MPN
74AHCU04PW-Q100J
LCSC Part #
C554726
Packaging
TSSOP-14
Customer #
Key Attributes
Hex unbuffered inverter
Datasheetpdf iconNexperia 74AHCU04PW-Q100J
In-Stock: 1,805
1,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1952$ 0.98
50+$ 0.1542$ 7.71
150+$ 0.1367$ 20.51
500+$ 0.1148$ 57.40
2,500+$ 0.105$ 262.50
5,000+$ 0.0992$ 496.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Logic Family74AHCU
Input Type-
Voltage - Supply2V~5.5V
Output Logic Level - Low200mV;300mV;500mV
Propagation Delay7ns@5V,50pF
Features-
Operating Temperature-40℃~+125℃
Input Logic Level - Low300mV~1.1V
Input Logic Level - High1.7V~4.4V
Number of Circuits6
Output Logic Level - High1.8V;2.7V;4V
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74AHCU04-Q100 is high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHCU04-Q100 is a general-purpose hex unbuffered inverter. Each of the six inverters is a single stage. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Low power dissipation
  • Balanced propagation delays
  • Inputs accept voltages higher than VCC
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Linear amplifier
  • In crystal oscillator design