LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT541BQ,115 product image
  • 74AHCT541BQ,115 thumbnail 1
  • 74AHCT541BQ,115 thumbnail 2
  • 74AHCT541BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCT541BQ,115RoHS

Manufacturer
MPN
74AHCT541BQ,115
LCSC Part #
C554675
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74AHCT541BQ,115
Alternative Parts3
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6005$ 0.60
10+$ 0.4765$ 4.77
30+$ 0.4243$ 12.73
100+$ 0.359$ 35.90
500+$ 0.3297$ 164.85
1,000+$ 0.3117$ 311.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Input typeSchmitt trigger
Current - Output High(IOH)8mA
Series74AHCT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay5ns@5V,50pF
Quiescent Current80uA

Introduction

AI Translation

The 74AHC541; 74AHCT541 is an 8-bit buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A HIGH on OEn causes the associated outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Balanced propagation delays
  • High noise immunity
  • All inputs have a Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • CMOS low power dissipation
  • Input levels: For 74AHC541: CMOS level; For 74AHCT541: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74VHCT541BQ,115NexperiaDHVQFN-20-EP(2.5x4.5)676$ 1.0281
74AHCT541ABQXNexperiaDHVQFN-20-EP(2.5x4.5)100$ 0.5165
74AHCT240BQ-Q100XNexperiaDHVQFN-20-EP(2.5x4.5)0$ 0.3168