Electroswitch A123T1TWZQ
| Manufacturer | |
| MPN | A123T1TWZQ |
| LCSC Part # | C5545921 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 125V SPDT Through Hole Toggle Switches RoHS |
| Datasheet | Electroswitch A123T1TWZQ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+90℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+90℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.4036 | $ 52.40 |
| 200+ | $ 20.9096 | $ 4181.92 |
| 500+ | $ 20.2111 | $ 10105.55 |
| 1,000+ | $ 19.8656 | $ 19865.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+90℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Packaging | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 28V |
| Type | Description | |
|---|---|---|
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+90℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

