Nexperia 74AHCT1G32GW,125
| Manufacturer | |
| MPN | 74AHCT1G32GW,125 |
| LCSC Part # | C554582 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2-input OR gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G32; 74AHCT1G32 is a single 2-input OR gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels:
- For 74AHC1G32: CMOS level
- For 74AHCT1G32: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications
AI Translation
- Level shifter for mixed-voltage environments
In-Stock: 203
203 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4314 | $ 1.43 |
| 10+ | $ 1.1836 | $ 11.84 |
| 30+ | $ 1.0467 | $ 31.40 |
| 100+ | $ 0.8934 | $ 89.34 |
| 500+ | $ 0.825 | $ 412.50 |
| 1,000+ | $ 0.794 | $ 794.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G32; 74AHCT1G32 is a single 2-input OR gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels:
- For 74AHC1G32: CMOS level
- For 74AHCT1G32: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications
AI Translation
- Level shifter for mixed-voltage environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



