LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT1G126GV,125 product image
  • 74AHCT1G126GV,125 thumbnail 1
  • 74AHCT1G126GV,125 thumbnail 2
  • 74AHCT1G126GV,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCT1G126GV,125RoHS

Manufacturer
MPN
74AHCT1G126GV,125
LCSC Part #
C554572
Packaging
SC-74A
Customer #
Key Attributes
Bus buffer/line driver; 3-state
Datasheetpdf iconNexperia 74AHCT1G126GV,125
In-Stock: 2,225
2,225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0857$ 0.43
50+$ 0.0669$ 3.35
150+$ 0.0576$ 8.64
500+$ 0.0506$ 25.30
3,000+$ 0.0446$ 133.80
6,000+$ 0.0418$ 250.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSC-74A
Input type-
Current - Output High(IOH)8mA
Series74AHCT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay4.7ns@5V,50pF
Quiescent Current40uA

Introduction

AI Translation

The 74AHC1G126; 74AHCT1G126 is a single buffer/line driver with 3-state output. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Symmetrical output impedance
  • Balanced propagation delays
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Input levels: For 74AHC1G126: CMOS level; For 74AHCT1G126: TTL level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications

AI Translation
  • Level translation in mixed-voltage environments
  • Buffer/line driver
  • 3-state outputs