Nexperia 74AHCT14PW-Q100,11
| Manufacturer | |
| MPN | 74AHCT14PW-Q100,11 |
| LCSC Part # | C554538 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 8ns@5V,50pF 6 2uA 1 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.9V~2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC14-Q100; 74AHCT14-Q100 is a hex inverter with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Balanced propagation delays
- Input levels:
- For 74AHC14-Q100: CMOS level
- For 74AHCT14-Q100: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Automotive applications
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2653 | $ 0.27 |
| 10+ | $ 0.2588 | $ 2.59 |
| 30+ | $ 0.254 | $ 7.62 |
| 100+ | $ 0.2507 | $ 25.07 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.9V~2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC14-Q100; 74AHCT14-Q100 is a hex inverter with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Balanced propagation delays
- Input levels:
- For 74AHC14-Q100: CMOS level
- For 74AHCT14-Q100: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
AI Translation
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

