LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G4210GWH product image
  • 74AHC1G4210GWH thumbnail 1
  • 74AHC1G4210GWH thumbnail 2
  • 74AHC1G4210GWH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74AHC1G4210GWHRoHS

Manufacturer
MPN
74AHC1G4210GWH
LCSC Part #
C554303
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
10-stage divider and oscillator
Datasheetpdf iconNexperia 74AHC1G4210GWH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Number of Bits per Element10
Voltage - Supply2V~5.5V
DirectionUp Counter
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
Reset-
Number of Elements1
Propagation Delay17ns
Count Rate165MHz
FeaturesProgrammable divide ratio;Low-power mode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74AHC1G4210 is a 10-stage divider and oscillator. It consists of a chain of 10 flip-flops. Each flip-flop divides the frequency of the previous flip-flop by two, consequently the 74AHC1G4210 counts up to 2¹⁰ = 1024. The single inverting stage (X1 to X2) functions as a crystal oscillator or an input buffer for an external oscillator. When used as a buffer the output X2 should be left floating. The frequency of the output (Q) is the frequency applied to X1 divided by 1024. The divider advances on the negative-going transition of X1. The X1 input is overvoltage tolerant. This feature allows the use of this device as a voltage level translator in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
In-Stock: 2,433
2,433 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4361$ 0.44
10+$ 0.346$ 3.46
30+$ 0.3074$ 9.22
100+$ 0.2591$ 25.91
500+$ 0.2269$ 113.45
1,000+$ 0.2141$ 214.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$