Nexperia 74HCT85PWHL
| Manufacturer | |
| MPN | 74HCT85PWHL |
| LCSC Part # | C5542959 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | A<B,A=B,A>B 4mA 4.5V~5.5V 4 TSSOP-16 Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Current - Output Low(IOL) | 4mA | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Number of Channels | 4 | |
| Propagation Delay Time | 44ns@4.5V,50pF | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Current - Output Low(IOL) | 4mA | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Current - Output High(IOH) | 4mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Number of Channels | 4 | |
| Propagation Delay Time | 44ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Introduction
The 74HC85; 74HCT85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (Qₐ>₈, Qₐ₌₈ and Qₐ<₈). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (Iₐ>₈, Iₐ₌₈ and Iₐ<₈) to the least significant position must be connected as follows: Iₐ<₈ = Iₐ>₈ = LOW and Iₐ₌₈ = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs Qₐ>₈, Qₐ₌₈ and Qₐ<₈ to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC85: CMOS level
- For 74HCT85: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
- Process controllers
- Servo-motor control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5092 | $ 0.51 |
| 200+ | $ 0.2031 | $ 40.62 |
| 500+ | $ 0.197 | $ 98.50 |
| 1,000+ | $ 0.194 | $ 194.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Current - Output Low(IOL) | 4mA | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Number of Channels | 4 | |
| Propagation Delay Time | 44ns@4.5V,50pF | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Current - Output Low(IOL) | 4mA | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B | |
| Current - Output High(IOH) | 4mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Multi-device cascading | |
| Number of Channels | 4 | |
| Propagation Delay Time | 44ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Introduction
The 74HC85; 74HCT85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (Qₐ>₈, Qₐ₌₈ and Qₐ<₈). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (Iₐ>₈, Iₐ₌₈ and Iₐ<₈) to the least significant position must be connected as follows: Iₐ<₈ = Iₐ>₈ = LOW and Iₐ₌₈ = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs Qₐ>₈, Qₐ₌₈ and Qₐ<₈ to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Input levels:
- For 74HC85: CMOS level
- For 74HCT85: TTL level
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
- Process controllers
- Servo-motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

