NXP 74HCT153DB,112
| Manufacturer | |
| MPN | 74HCT153DB,112 |
| LCSC Part # | C5542935 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8uA 19ns@4.5V,50pF SSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | SSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | SSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9804 | $ 0.98 |
| 200+ | $ 0.391 | $ 78.20 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,092+ | $ 0.3713 | $ 405.46 |
Standard Packaging1092/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | SSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NXP | |
| Packaging | SSOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
C5542935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

