Nexperia 74AHC1G08GV-Q100,1
| Manufacturer | |
| MPN | 74AHC1G08GV-Q100,1 |
| LCSC Part # | C554279 |
| Packaging | SOT-753 |
| Customer # | |
| Key Attributes | 2-input AND gate |
| Datasheet | Nexperia 74AHC1G08GV-Q100,1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV~550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV~550mV | |
| Propagation Delay | 7.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G08-Q100; 74AHCT1G08-Q100 is a single 2-input AND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G08-Q100: CMOS level For 74AHCT1G08-Q100: TTL level
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
In-Stock: 2,820
2,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1953 | $ 0.98 |
| 50+ | $ 0.1538 | $ 7.69 |
| 150+ | $ 0.136 | $ 20.40 |
| 500+ | $ 0.1138 | $ 56.90 |
| 3,000+ | $ 0.1039 | $ 311.70 |
| 6,000+ | $ 0.098 | $ 588.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV~550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV~550mV | |
| Propagation Delay | 7.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;2.9V~3V;4.4V~4.5V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G08-Q100; 74AHCT1G08-Q100 is a single 2-input AND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to +85°C and from -40°C to +125°C
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G08-Q100: CMOS level For 74AHCT1G08-Q100: TTL level
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
C554279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AHC1G08DB(LX) | lingxingic | SOT-23-5 | 2,780 | $ 0.0522 | ||
| 74AHC1G08GV,125 | Nexperia | SC-74A | 2,655 | $ 0.2239 | ||
| SN74AHC1G08QDBVRQ1 | TI | SOT-23-5 | 820 | $ 0.172 | ||
| 74AHC1G08W5-7 | DIODES | SOT-25 | 3,705 | $ 0.1027 | ||
| MC74VHC1G08DTT1G | onsemi | TSOP-5-1.5mm | 170 | $ 0.3384 | ||
| MC74VHC1G08DBVT1G | onsemi | SC-74A-5 | 55 | $ 0.0791 | ||
| CJ74AHC1G08M5N | JSCJ | SOT-23-5L | 290 | $ 0.0714 | ||
| SN74AHC1G08DBVR | TI | SOT-23-5 | 150,000 | $ 0.0752 | ||
| MC74VHC1G08DBVT1G-Q | onsemi | SC-74A | 5 | $ 0.0844 | ||
| 74AHC1G09GV | MDD(Microdiode Semiconductor) | SOT-23-5L | 2,958 | $0.1061 $0.1093 | ||
| AiP74AHC1G08GB235.TR | Wuxi I-core Elec | SOT-23-5 | 990 | $ 0.1093 | ||
| XC7SH08GV,125 | Nexperia | SC-74A | 0 | $ 0.562 |



