Nexperia 74AHC123ABQ,115
| Manufacturer | |
| MPN | 74AHC123ABQ,115 |
| LCSC Part # | C554211 |
| Packaging | DHVQFN-16-EP(2.5x3.5) |
| Customer # | |
| Key Attributes | Dual retriggerable monostable multivibrator with reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC123A; 74AHCT123A is a dual retriggerable monostable multivibrator with reset. The basic output pulse width is programmed by selection of external components (R_EXT and C_EXT). Once triggered this basic pulse width may be extended by retriggering either of the edge triggered inputs (nA or (nB). By repeating this process, the output pulse period (Δ·nQ = HIGH, nQ(overline) = LOW) can be made as long as desired. Alternatively, an output delay can be terminated at any time by a LOW - going edge on input nRD. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
- Wide supply voltage range from 2.0 V to 5.5 V
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Overvoltage tolerant inputs to 5.5 V
- All inputs have a Schmitt - trigger action
- High noise immunity
- Input levels: For 74AHC123A: CMOS level For 74AHCT123A: TTL level
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Level shifting in mixed-voltage environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2848 | $ 0.28 |
| 10+ | $ 0.2785 | $ 2.79 |
| 30+ | $ 0.2753 | $ 8.26 |
| 100+ | $ 0.2705 | $ 27.05 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-16-EP(2.5x3.5) | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC123A; 74AHCT123A is a dual retriggerable monostable multivibrator with reset. The basic output pulse width is programmed by selection of external components (R_EXT and C_EXT). Once triggered this basic pulse width may be extended by retriggering either of the edge triggered inputs (nA or (nB). By repeating this process, the output pulse period (Δ·nQ = HIGH, nQ(overline) = LOW) can be made as long as desired. Alternatively, an output delay can be terminated at any time by a LOW - going edge on input nRD. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
- Wide supply voltage range from 2.0 V to 5.5 V
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Overvoltage tolerant inputs to 5.5 V
- All inputs have a Schmitt - trigger action
- High noise immunity
- Input levels: For 74AHC123A: CMOS level For 74AHCT123A: TTL level
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Level shifting in mixed-voltage environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



