LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74ABT245PW,118 product image
  • 74ABT245PW,118 thumbnail 1
  • 74ABT245PW,118 thumbnail 2
  • 74ABT245PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74ABT245PW,118RoHS

Manufacturer
MPN
74ABT245PW,118
LCSC Part #
C554175
Packaging
TSSOP-20
Customer #
Key Attributes
4.5V~5.5V 8 1 50uA 2.2ns@5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74ABT245PW,118
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6303$ 0.63
10+$ 0.6158$ 6.16
30+$ 0.606$ 18.18
100+$ 0.5963$ 59.63
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input type-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74ABT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Quiescent Current50uA
Propagation Delay2.2ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74ABT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Octal bidirectional bus interface
  • 3-State buffers
  • Supply voltage range from 4.5 to 5.5 V
  • BiCMOS high speed and output drive
  • Direct interface with TTL levels
  • Output capability: +64 mA/-32 mA
  • Power-up 3-State
  • Live insertion/extraction permitted
  • Inputs are disabled during 3-state mode
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃