LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 929700-01-31-RK product image
Images for reference only

3M 929700-01-31-RKRoHS

Manufacturer
MPN
929700-01-31-RK
LCSC Part #
C5541744
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 31 Position 2.54mm Pitch Single Row Through Hole -40℃~+105℃
Datasheetpdf icon3M 929700-01-31-RK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4524$ 1.45
200+$ 0.5794$ 115.88
500+$ 0.5604$ 280.20
1,000+$ 0.5508$ 550.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer3M
PackagingThrough Hole,P=2.54mm
Contact MaterialCopper alloy
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating2.5A
Insulation Height2.54mm
Length of Mating Pin8.08mm
Mounting TypeThrough Hole
Length of End Connection Pin2.79mm
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs31P
ColorBlack
Pin Structure1x31P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.