SART S6125-F-2.5A
| Manufacturer |
SART
Asian Brands |
| Mfr. Part # | S6125-F-2.5A |
| LCSC Part # | C553939 |
| Package | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2.5A 125VAC/VDC 2410 |
| Description | 2.5A 125V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SART | |
| Package | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0467 | $ 3.05 |
10+ | $ 2.5776 | $ 25.78 |
30+ | $ 2.2846 | $ 68.54 |
100+ | $ 1.9853 | $ 198.53 |
500+ | $ 1.8508 | $ 925.40 |
1,000+ | $ 1.7915 | $ 1791.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$