Nexperia XC7SH125GM,115
| Manufacturer | |
| MPN | XC7SH125GM,115 |
| LCSC Part # | C553873 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | 2V~5.5V 1 1 9.5ns@5.5V,50pF 40uA XSON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1522 | $ 0.15 |
| 10+ | $ 0.1202 | $ 1.20 |
| 30+ | $ 0.1065 | $ 3.20 |
| 100+ | $ 0.0894 | $ 8.94 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0772 | $ 77.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | - | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C553873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

