LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia TL431QDBZR,215 product image
  • TL431QDBZR,215 thumbnail 1
  • TL431QDBZR,215 thumbnail 2
  • TL431QDBZR,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia TL431QDBZR,215

Manufacturer
MPN
TL431QDBZR,215
LCSC Part #
C553849
Packaging
SOT-23
Customer #
Key Attributes
Adjustable Precision Shunt Regulators
Datasheetpdf iconNexperia TL431QDBZR,215
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 3,575
3,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2258$ 1.13
50+$ 0.1755$ 8.78
150+$ 0.1539$ 23.09
500+$ 0.127$ 63.50
3,000+$ 0.1151$ 345.30
6,000+$ 0.1079$ 647.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerNexperia
PackagingSOT-23
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±2%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Three-terminal shunt regulator family with an output voltage range between Vref = 2.495 V and 36 V, to be set by two external resistors.

Features

AI Translation
  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances: Standard grade: 2 %; A-Grade: 1 %; B-Grade: 0.5 %
  • Typical temperature drift: 9mV (in a range of 0 °C up to 70 °C)
  • Low output noise
  • Typical output impedance: 0.2 Ω
  • Sink current capability: 1 mA to 100 mA
  • AEC-Q100 qualified (grade 1)

Applications

AI Translation
  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TL431FDT,215NexperiaSOT-2359,790$ 0.2206
TL431BQDBZR,215-JSMJSMSEMISOT-232,870$ 0.0657
TL431BMFDT,215-JSMJSMSEMISOT-232,790$ 0.0878
TL431IDBZR-JSMJSMSEMISOT-231,875$ 0.0969
TL431BQDBZR-JSMJSMSEMISOT-231,560$ 0.0359
AiP432BGA23.TRWuxi I-core ElecSOT-23500$ 0.0675
TL431QDBZRTISOT-23-358,715$ 0.1177
TL432QDBZRTISOT-23-3100$ 0.2209
TL431CM3/TRHGSEMISOT-23-33,240$ 0.0315
AiP431BGA23.TRWuxi I-core ElecSOT-23500$ 0.0709