LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Nexperia TL431BCDBZR,215

Hersteller
Herst.-Teilenr.
TL431BCDBZR,215
LCSC-Nr.
C553842
Verp.
SOT-23
Kundennummer
Hauptmerkm.
Adjustable Precision Shunt Regulators
DatenblattNexperia TL431BCDBZR,215
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
HerstellerNexperia
Verp.SOT-23
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature0℃~+70℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Beschreibung

KI-Übersetzung

Three-terminal shunt regulator family with an output voltage range between Vref = 2.495 V and 36 V, to be set by two external resistors.

Merkmale

KI-Übersetzung
  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances: Standard grade: 2 %; A-Grade: 1 %; B-Grade: 0.5 %
  • Typical temperature drift: 9mV (in a range of 0 °C up to 70 °C)
  • Low output noise
  • Typical output impedance: 0.2 Ω
  • Sink current capability: 1 mA to 100 mA
  • AEC-Q100 qualified (grade 1)

Anwendungen

KI-Übersetzung
  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)