TT Electronics 62MR500K
| Manufacturer | |
| MPN | 62MR500K |
| LCSC Part # | C5536754 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 500kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1/4 inch diameter
- Single-turn
- Cermet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2883 | $ 3.29 |
| 200+ | $ 1.3123 | $ 262.46 |
| 500+ | $ 1.269 | $ 634.50 |
| 1,000+ | $ 1.2474 | $ 1247.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1/4 inch diameter
- Single-turn
- Cermet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3362S-1-504 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386H-1-504TLF | BOURNS | Through Hole | 0 | $ 2.5905 | ||
| 3386M-1-504 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-504 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362U-1-504R | BOURNS | Through Hole | 0 | $ 2.4824 | ||
| 3386H-1-504 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386T-1-504 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386U-1-504RLF | BOURNS | Through Hole | 0 | $ 1.8943 | ||
| 3362H-1-504LF | BOURNS | Through Hole | 0 | $ 1.8396 | ||
| 3362M-1-504R | BOURNS | Through Hole | 0 | $ 2.413 | ||
| 3362U-1-504RLF | BOURNS | Through Hole | 0 | $ 1.6886 | ||
| 3386B-1-504LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386C-1-504 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-DK9-504 | BOURNS | Through Hole | 0 | $ 4.3612 | ||
| 3329S-1-504LF | BOURNS | Through Hole | 0 | $ 4.1852 | ||
| 3386P-DF6-504LF | BOURNS | Through Hole | 0 | $ 2.3805 | ||
| 3386X-DF6-504 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 25UR500KLFTR | TT Electronics | Through Hole | 0 | $ 3.2343 | ||
| 72PMR500KLFTB | TT Electronics | Through Hole | 0 | $ 3.2246 | ||
| 72RXR500KLF | TT Electronics | Through Hole | 0 | $ 5.0445 |

