Shun Xiang Nuo SM3521-1R0MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SM3521-1R0MT |
| LCSC Part # | C55366 |
| Package | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.2A 45mΩ SMD,3.5x3mm |
| Description | 2.2A 1uH 3.3A 45mΩ Unshielded Inductor ±20% SMD,3.5x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,020
2,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0396 $ 0.0238 | $ 0.24 |
100+ | $ 0.0316 $ 0.0190 | $ 1.90 |
300+ | $ 0.0276 $ 0.0166 | $ 4.98 |
3,000+ | $ 0.0238 $ 0.0143 | $ 42.90 |
6,000+ | $ 0.0214 $ 0.0129 | $ 77.40 |
9,000+ | $ 0.0202 $ 0.0122 | $ 109.80 |
21,000+ | $ 0.02 $ 0.0120 | $ 252.00 |
39,000+ | $ 0.0198 $ 0.0119 | $ 464.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$