LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PZU18BL,315 product image
  • PZU18BL,315 thumbnail 1
  • PZU18BL,315 thumbnail 2
  • PZU18BL,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PZU18BL,315RoHS

Manufacturer
MPN
PZU18BL,315
LCSC Part #
C553639
Packaging
DFN1006-2
Customer #
Key Attributes
DIODE ZENER 18V 250mW DFN1006-2
Datasheetpdf iconNexperia PZU18BL,315
In-Stock: 9,600
9,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.43
100+$ 0.0372$ 3.72
300+$ 0.0344$ 10.32
1,000+$ 0.0324$ 32.40
5,000+$ 0.0304$ 152.00
10,000+$ 0.0296$ 296.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingDFN1006-2
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@13V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.94V~19.03V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOD882 leadless ultra small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non- repetitive peak reverse power dissipation: PZSM ≤ 40 W
  • Total power dissipation: Ptot ≤ 250 mW
  • Tolerance series: B: approximately ± 5%; B2: approximately ± 2%
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current IR range
  • Small plastic package suitable for surface- mounted design
  • AEC- Q101 qualified

Applications

AI Translation
  • General regulation functions