Nexperia PUMB15,115
| Manufacturer | |
| Mfr. Part # | PUMB15,115 |
| LCSC Part # | C553491 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-363 |
| Description | 30@10mA,5V 2 PNP Pre-Biased Transistors 300mW 100mA 50V SOT-363 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3387 | $ 1.69 |
50+ | $ 0.2695 | $ 13.48 |
150+ | $ 0.2399 | $ 35.99 |
500+ | $ 0.2029 | $ 101.45 |
3,000+ | $ 0.1864 | $ 559.20 |
6,000+ | $ 0.1766 | $ 1059.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$