TT Electronics 89XR20KLF
| Manufacturer | |
| MPN | 89XR20KLF |
| LCSC Part # | C5534870 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 20kΩ 750mW Through Hole |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 20kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4013 | $ 4.40 |
| 200+ | $ 1.7569 | $ 351.38 |
| 500+ | $ 1.6982 | $ 849.10 |
| 1,000+ | $ 1.6689 | $ 1668.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 20 | |
| Resistance | 20kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M43P203KB30T601 | VISHAY | Through Hole | 6 | $ 10.53 | ||
| M43P203KB40 | VISHAY | Through Hole | 5 | $ 4.7847 | ||
| 89PR20KLF | TT Electronics | Through Hole | 0 | $ 2.3394 | ||
| 89PR20KLFTB | TT Electronics | Through Hole | 0 | $ 2.9837 | ||
| 89WR20KLF | TT Electronics | Through Hole | 0 | $ 4.6931 | ||
| 89PHR20KLF | TT Electronics | Through Hole | 0 | $ 5.7305 | ||
| 90PR20KLFTB | TT Electronics | Through Hole | 0 | $ 4.235 | ||
| 89PHR20KLFTB | TT Electronics | Through Hole | 0 | $ 5.8123 | ||
| 90PR20KLF | TT Electronics | Through Hole | 0 | $ 3.49 | ||
| 500E-0011 | NTE Electronics | Through Hole | 0 | $ 1.6441 | ||
| 78PR20KLF | TT Electronics | Through Hole | 0 | $ 7.7796 | ||
| 78PBWR20KLF | TT Electronics | Through Hole | 0 | $ 49.1919 |

