WEIDMULLER 8950930000
| 제조업체 | |
| 제조사 품번 | 8950930000 |
| LCSC 번호 | C5534782 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 1 Form A (SPST-NO) 5V~48V DC 500mA Solid State Relays (SSR) RoHS |
| 데이터시트 | WEIDMULLER 8950930000 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | WEIDMULLER | |
| 포장 | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | - | |
| Operating Temperature | -20℃~+60℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 5V~48V | |
| Input type | DC | |
| Load Current | 500mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | WEIDMULLER | |
| 포장 | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | - | |
| Operating Temperature | -20℃~+60℃ |
| 타입 | 설명 | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 5V~48V | |
| Input type | DC | |
| Load Current | 500mA |
개요
TERMOPTO compact terminals require virtually no maintenance. They feature integrated potential isolation, saving cabinet space, reducing maintenance effort, and optimizing machine uptime. Pluggable cross-connections, compatible with screw or Push In connection technology, reduce wiring time during installation and maintenance.
TERMOPO solid-state relays offer 10 input voltage variants and 3 output voltage variants, supporting standard control voltages from 5 to 230V AC and DC, with a choice of screw terminals or Push In terminals.
TERMOPTO solid-state relays are characterized by their compact design and pluggable cross-connections. Using optocoupler technology, TERMOPTO provides a more compact electronic alternative to electromechanical relays.
응용 분야
- Signal Conditioning
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 33.1721 | $ 33.17 |
| 200+ | $ 13.2362 | $ 2647.24 |
| 500+ | $ 12.7949 | $ 6397.45 |
| 1,000+ | $ 12.5759 | $ 12575.90 |
표준 패키지10/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | WEIDMULLER | |
| 포장 | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | - | |
| Operating Temperature | -20℃~+60℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 5V~48V | |
| Input type | DC | |
| Load Current | 500mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | WEIDMULLER | |
| 포장 | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | - | |
| Operating Temperature | -20℃~+60℃ |
| 타입 | 설명 | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | - | |
| Load Voltage | 5V~48V | |
| Input type | DC | |
| Load Current | 500mA |
개요
TERMOPTO compact terminals require virtually no maintenance. They feature integrated potential isolation, saving cabinet space, reducing maintenance effort, and optimizing machine uptime. Pluggable cross-connections, compatible with screw or Push In connection technology, reduce wiring time during installation and maintenance.
TERMOPO solid-state relays offer 10 input voltage variants and 3 output voltage variants, supporting standard control voltages from 5 to 230V AC and DC, with a choice of screw terminals or Push In terminals.
TERMOPTO solid-state relays are characterized by their compact design and pluggable cross-connections. Using optocoupler technology, TERMOPTO provides a more compact electronic alternative to electromechanical relays.
응용 분야
- Signal Conditioning
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

